There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
60 kg
Mount
100 mm
60 x 60 mm
25 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2172517 Blickle 754990 LPXA-VPA 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)
User & Safety Instructions 2172517 Blickle 754990 LPXA-VPA 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)