Swivel wheel with brake
150 mm
500 kg
Mount
200 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2186798 Blickle 755013 LS-ALBS 150K-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2186798 Blickle 755013 LS-ALBS 150K-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 500 kg 1 pc(s)