Swivel wheel with brake
160 mm
580 kg
Mount
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2186969 Blickle 755076 LUH-ALBS 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)
User & Safety Instructions 2186969 Blickle 755076 LUH-ALBS 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)