There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
120 kg
Mount
111 mm
90 x 66 mm
32 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2164228 Blickle 755345 BKPA-PATH 80KF Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2164228 Blickle 755345 BKPA-PATH 80KF Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)