Spring-loaded swivel wheel
100 mm
320 kg
Mount
175 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2168059 Blickle 755357 LHF-ALST 100K-1 Spring-loaded swivel wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 2168059 Blickle 755357 LHF-ALST 100K-1 Spring-loaded swivel wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)