There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spring-loaded fixed wheel
100 mm
320 kg
Mount
175 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2163916 Blickle 755361 BHF-ALST 100K-1 Spring-loaded fixed wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 2163916 Blickle 755361 BHF-ALST 100K-1 Spring-loaded fixed wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)