• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 755401 LSFN-GB 252K-F30 Spring-loaded swivel wheel Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,845.00 / piece)
€ 1,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spring-loaded swivel wheel

Wheel Ø

250 mm

Load capacity (max.)

2200 kg

Features

Mount

Total height

370 mm

Size

200 x 160 mm

Wheel width

80 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Brown

Content

1 pc(s)

Hole distance

160 x 120 mm

Documents & Downloads

Datasheet

Datasheet 2186817 Blickle 755401 LSFN-GB 252K-F30 Spring-loaded swivel wheel Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186817 Blickle 755401 LSFN-GB 252K-F30 Spring-loaded swivel wheel Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)