Spring-loaded fixed wheel
300 mm
2400 kg
Mount
395 mm
200 x 160 mm
80 mm
Ball bearing
Polyurethane elastomer
Brown
1 pc(s)
160 x 120 mm
Datasheet 2183680 Blickle 755410 BSFN-GB 302K-F30 Spring-loaded fixed wheel Wheel diameter: 300 mm Load capacity (max.): 2400 kg 1 pc(s)
User & Safety Instructions 2183680 Blickle 755410 BSFN-GB 302K-F30 Spring-loaded fixed wheel Wheel diameter: 300 mm Load capacity (max.): 2400 kg 1 pc(s)