There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
150 mm
400 kg
Mount
190 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2163676 Blickle 755946 B-ALST 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2163676 Blickle 755946 B-ALST 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)