There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
75 kg
Mount
100 mm
60 x 60 mm
25 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2164682 Blickle 757003 BPA-PATH 75KF Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2164682 Blickle 757003 BPA-PATH 75KF Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)