There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
500 kg
Mount
140 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164121 Blickle 75812 BH-SPO 100G-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2164121 Blickle 75812 BH-SPO 100G-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 500 kg 1 pc(s)