There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
300 kg
Mount
108 mm
100 x 85 mm
32 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2171407 Blickle 758410 LK-SPO 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2171407 Blickle 758410 LK-SPO 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)