Swivel wheel with brake
200 mm
800 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2186992 Blickle 759175 LUH-ALTH 200K-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s)
User & Safety Instructions 2186992 Blickle 759175 LUH-ALTH 200K-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s)