Swivel wheel with brake
250 mm
850 kg
Mount
305 mm
175 x 140 mm
63 mm
Ball bearing
Solid rubber
Black
1 pc(s)
140 x 105 mm
not relevant
Datasheet 2186913 Blickle 759767 LS-SE 250K-RI4 Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 850 kg 1 pc(s)
User & Safety Instructions 2186913 Blickle 759767 LS-SE 250K-RI4 Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 850 kg 1 pc(s)