There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
100 mm
810 kg
Mount
145 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2173371 Blickle 760018 LSD-GTH 100K Double swivel wheel Wheel diameter: 100 mm Load capacity (max.): 810 kg 1 pc(s)
User & Safety Instructions 2173371 Blickle 760018 LSD-GTH 100K Double swivel wheel Wheel diameter: 100 mm Load capacity (max.): 810 kg 1 pc(s)