There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
60 mm
250 kg
Mount
80 mm
100 x 85 mm
32 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2163824 Blickle 760725 B-GSPO 60K Fixed wheel Wheel diameter: 60 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2163824 Blickle 760725 B-GSPO 60K Fixed wheel Wheel diameter: 60 mm Load capacity (max.): 250 kg 1 pc(s)