There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
65 mm
350 kg
Mount
90 mm
100 x 85 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2164219 Blickle 760727 BK-GSPO 65K Fixed wheel Wheel diameter: 65 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164219 Blickle 760727 BK-GSPO 65K Fixed wheel Wheel diameter: 65 mm Load capacity (max.): 350 kg 1 pc(s)