There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
120 kg
Mount
136 mm
90 x 66 mm
32 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2184674 Blickle 760875 LKPXA-PATH 101KFD-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2184674 Blickle 760875 LKPXA-PATH 101KFD-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(s)