There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
50 mm
75 kg
Mount
71 mm
60 x 60 mm
19 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2172486 Blickle 760900 LPXA-PATH 50KFD-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2172486 Blickle 760900 LPXA-PATH 50KFD-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 75 kg 1 pc(s)