There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
75 kg
Mount
100 mm
60 x 60 mm
25 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2172492 Blickle 760902 LPXA-PATH 75KFD-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2172492 Blickle 760902 LPXA-PATH 75KFD-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)