• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 761904 GB 750/120K Heavy duty caster Wheel diameter: 750 mm Load capacity (max.): 15000 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,069.00 / piece)
€ 10,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heavy duty caster

Wheel Ø

750 mm

Load capacity (max.)

15000 kg

Axle hole diameter

120 mm

Size

100 x 85 mm

Wheel width

200 mm

Bearing type

Ball bearing

Material

Polyurethane

Die-cast

Factory colour

Brown

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2183748 Blickle 761904 GB 750/120K Heavy duty caster Wheel diameter: 750 mm Load capacity (max.): 15000 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2183748 Blickle 761904 GB 750/120K Heavy duty caster Wheel diameter: 750 mm Load capacity (max.): 15000 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)