There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
90 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2168810 Blickle 763580 LI-VEHI 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 90 kg 1 pc(s)
User & Safety Instructions 2168810 Blickle 763580 LI-VEHI 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 90 kg 1 pc(s)