There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
80 mm
500 kg
Mount
115 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2184166 Blickle 842173 LHD-VSTH 80K Double swivel wheel Wheel diameter: 80 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2184166 Blickle 842173 LHD-VSTH 80K Double swivel wheel Wheel diameter: 80 mm Load capacity (max.): 500 kg 1 pc(s)