There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
600 kg
Mount
195 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163832 Blickle 842476 B-GTH 160K-TML Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2163832 Blickle 842476 B-GTH 160K-TML Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 600 kg 1 pc(s)