There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
450 kg
Mount
195 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2163813 Blickle 842746 B-GEV 160K-TML Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2163813 Blickle 842746 B-GEV 160K-TML Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)