There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
600 kg
Mount
235 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2163820 Blickle 842751 B-GEV 200K-TML Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2163820 Blickle 842751 B-GEV 200K-TML Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)