There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
140 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2166783 Blickle 842781 LE-POEV 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 140 kg 1 pc(s)
User & Safety Instructions 2166783 Blickle 842781 LE-POEV 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 140 kg 1 pc(s)