Swivel wheel with brake
200 mm
3000 kg
Mount
255 mm
175 x 140 mm
55 mm
Ball bearing
Quenched steel
Silver
1 pc(s)
140 x 105 mm
Datasheet 2173792 Blickle 843408 LS-SVS 201K-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)
User & Safety Instructions 2173792 Blickle 843408 LS-SVS 201K-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)