There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
120 kg
Mount
136 mm
90 x 66 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2164220 Blickle 846973 BKPA-PATH 101G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2164220 Blickle 846973 BKPA-PATH 101G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(s)