There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
160 mm
300 kg
Mount
195 mm
140 x 110 mm
40 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
Datasheet 2166480 Blickle 846982 LE-PATH 160G-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2166480 Blickle 846982 LE-PATH 160G-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)