There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
400 kg
Mount
235 mm
140 x 110 mm
40 mm
Ball bearing
Thermoplastic polyurethane
Grey
1 pc(s)
105 x 75-80 mm
Datasheet 2171929 Blickle 847027 L-PATH 200KA-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2171929 Blickle 847027 L-PATH 200KA-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)