There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
200 kg
Mount
125 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2165550 Blickle 847087 BX-PATH 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2165550 Blickle 847087 BX-PATH 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)