• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 848247 LKRA-VPA 125G-11-FI-FA-ER14 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

125 mm

Load capacity (max.)

100 kg

Features

Expander

Total height

161 mm

Size

57 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2185206 Blickle 848247 LKRA-VPA 125G-11-FI-FA-ER14 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1

User & Safety Instructions

User & Safety Instructions 2185206 Blickle 848247 LKRA-VPA 125G-11-FI-FA-ER14 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)