• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 848442 LKRA-VPA 150G-11-FA-EV13 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel

Wheel Ø

150 mm

Load capacity (max.)

110 kg

Features

Expander

Total height

185 mm

Size

57 mm

Wheel width

30 mm

Bearing type

Plain bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2185352 Blickle 848442 LKRA-VPA 150G-11-FA-EV13 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2185352 Blickle 848442 LKRA-VPA 150G-11-FA-EV13 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)