• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 849469 LWG-TPA 101KF-CS11 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

100 kg

Features

Rear opening

Total height

135 mm

Size

55 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Rubber

Plastic

Factory colour

Grey

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2174385 Blickle 849469 LWG-TPA 101KF-CS11 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2174385 Blickle 849469 LWG-TPA 101KF-CS11 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)