Swivel wheel with brake
160 mm
300 kg
Mount
195 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Blue
1 pc(s)
105 x 75-80 mm
Datasheet 2183858 Blickle 850167 LE-POEV 160XR-CS11-SB Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2183858 Blickle 850167 LE-POEV 160XR-CS11-SB Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)