Swivel wheel with brake
200 mm
300 kg
Mount
235 mm
140 x 110 mm
40 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
105 x 75-80 mm
Datasheet 2183911 Blickle 850264 LE-POEV 201KA-CS11-SG Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2183911 Blickle 850264 LE-POEV 201KA-CS11-SG Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)