Swivel wheel with brake
160 mm
400 kg
Mount
195 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2186117 Blickle 850623 L-POEV 160XR-CS11-SG Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2186117 Blickle 850623 L-POEV 160XR-CS11-SG Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)