• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 851480 LKR-POEV 100XR-FI-SB-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

200 kg

Features

Rear opening

Total height

130 mm

Size

140 x 110 mm

Wheel width

32 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Blue

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2185570 Blickle 851480 LKR-POEV 100XR-FI-SB-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 2185570 Blickle 851480 LKR-POEV 100XR-FI-SB-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)