Swivel wheel with brake
200 mm
500 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Blue
1 pc(s)
105 x 75-80 mm
Datasheet 2187085 Blickle 851680 LUH-POEV 200KA-FI-SB-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(
User & Safety Instructions 2187085 Blickle 851680 LUH-POEV 200KA-FI-SB-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(