Swivel wheel with brake
400 mm
350 kg
Mount
470 mm
200 x 160 mm
100 mm
Ball bearing
Rubber
Steel
Black
1 pc(s)
160 x 120 mm
Datasheet 2186898 Blickle 852128 LS-P 410K-RI4 Swivel wheel with brake Wheel diameter: 400 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2186898 Blickle 852128 LS-P 410K-RI4 Swivel wheel with brake Wheel diameter: 400 mm Load capacity (max.): 350 kg 1 pc(s)