Swivel wheel with brake
200 mm
400 kg
Mount
235 mm
140 x 110 mm
40 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2185974 Blickle 852214 L-PATH 200G-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2185974 Blickle 852214 L-PATH 200G-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)