• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852431 LS-GST 202K-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1200 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

200 mm

Load capacity (max.)

1200 kg

Features

Mount

Total height

255 mm

Size

175 x 140 mm

Wheel width

80 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Green

Content

1 pc(s)

Hole distance

140 x 105 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186883 Blickle 852431 LS-GST 202K-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186883 Blickle 852431 LS-GST 202K-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1200 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)