Swivel wheel with brake
200 mm
800 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2185888 Blickle 852553 LO-ALTH 200K-AS-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s)
User & Safety Instructions 2185888 Blickle 852553 LO-ALTH 200K-AS-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s)