Swivel wheel with brake
125 mm
400 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2185921 Blickle 852806 LO-PO 127K-RI4 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2185921 Blickle 852806 LO-PO 127K-RI4 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 400 kg 1 pc(s)