Swivel wheel with brake
80 mm
350 kg
Mount
110 mm
100 x 85 mm
37 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2171419 Blickle 852828 LK-SPO 80K-FI-FA Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2171419 Blickle 852828 LK-SPO 80K-FI-FA Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 350 kg 1 pc(s)