Swivel wheel with brake
75 mm
50 kg
Mount
100 mm
60 x 60 mm
25 mm
Ball bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
38 x 38/48 x 48 mm
not relevant
Datasheet 2172511 Blickle 853226 LPXA-TPA 75KFD-FI-ELS Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 2172511 Blickle 853226 LPXA-TPA 75KFD-FI-ELS Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 50 kg 1 pc(s)