• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 853361 LRXA-PATH 75G-EXV02 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel

Wheel Ø

75 mm

Load capacity (max.)

75 kg

Features

Expander

Total height

101 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Thermoplastic polyurethane

Factory colour

Dark grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186721 Blickle 853361 LRXA-PATH 75G-EXV02 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186721 Blickle 853361 LRXA-PATH 75G-EXV02 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)