Spring-loaded fixed wheel
125 mm
450 kg
Mount
225 mm
140 x 110 mm
54 mm
Ball bearing
Polyurethane elastomer
Grey
1 pc(s)
105 x 75-80 mm
Datasheet 2183590 Blickle 853754 BPFE-ALTH 127K-AS Spring-loaded fixed wheel Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2183590 Blickle 853754 BPFE-ALTH 127K-AS Spring-loaded fixed wheel Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)