• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 856389 LKDB-PUA 50G-RA-ELS-ES Plastic Twin wheelswivel caster Wheel diameter: 50 mm Load capacity (max.): 50 kg

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 50 kg
  • Material: Polyurethane lining
  • Colour: Run lining: Black RAL 9005
  • Colour wheel body: Black RAL 9005
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 98 Shore A
  • Without a trace: Yes
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Fastening method: Threaded pin
  • Related steering roller: LKDB-PUA 50G-ELS-ES
Product type

Plastic Twin wheelswivel caster

Wheel Ø

50 mm

Load capacity (max.)

50 kg

Total height

58 mm

Bearing type

Plain bearing

Material

Polyurethane

Factory colour

Black (RAL 9005)

Content

1 pc(s)

Weight

0.12 kg

Documents & Downloads

Datasheet

Datasheet 3054709 Blickle 856389 LKDB-PUA 50G-RA-ELS-ES Plastic Twin wheelswivel caster Wheel diameter: 50 mm Load capacity (max.): 50 kg

User & Safety Instructions

User & Safety Instructions 3054709 Blickle 856389 LKDB-PUA 50G-RA-ELS-ES Plastic Twin wheelswivel caster Wheel diameter: 50 mm Load capacity (max.): 50 kg

Description

Plastic double swivel castor, color black, with insertion pin, with locking device 'Radstop'
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, electrically conductive, trackless

Housing: Series LKDB

• High-quality polyamide 6, unbreakable
• High quality plastic sliding bearings in rotating assembly
• Colour black RAL 9005


Wheel: PUA series

• Coating: High-quality thermoplastic polyurethane (TPU), hardness 98 shore A, color black, trackless, contact-free
• Wheel body: High-quality polyamide 6, unbreakable, black color RAL 9005


Other properties:

• Very high chemical resistance to many aggressive media
• Temperature resistance: --20° C to +70°C, short-term to +80 °C, reduced load capacity above +30 °C.

• Rolls are not permitted for office chairs.

This text is machine translated.

What kind of Castors & Wheels are you looking for?